DPDT toggle switch featuring PC pins for vertical through-hole mounting with brackets. Rated for 5A at 250VAC and 28VDC, with a 0.4VA contact rating. Silver contacts with gold, silver, and nickel plating ensure reliable performance. Operating temperature range from -30°C to 85°C with an electrical life of 100,000 cycles. Equipped with a standard round brass, chrome-plated lever measuring 13.97mm.
ITT 7201L2Y9AV2GE technical specifications.
| Actuator Length | 13.97mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Nickel |
| Current Rating | 5A |
| Depth | 43.56mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 11.43mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7201L2Y9AV2GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.