DPDT toggle switch featuring a standard round brass, chrome-plated lever with a 13.97mm actuator length. This PC mount switch offers a 5A current rating at 250VAC/28VDC and a 0.4VA rating, with silver contacts and multiple plating options. Rated for 100,000 electrical cycles, it operates between -30°C and 85°C and includes PC pins for termination. Mounting is available through-hole with brackets.
ITT 7201L2Y9V61LE technical specifications.
| Actuator Length | 13.97mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Tin, Gold, Silver, Lead, Nickel |
| Current Rating | 5A |
| Depth | 11.43mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 19.56mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7201L2Y9V61LE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.