
DPDT toggle switch with a black, standard round brass actuator measuring 13.97mm. Features silver contacts with gold, silver, and nickel plating, rated for 5A at 250V AC / 28V DC. Offers a 100,000-cycle electrical life and supports both illuminated and non-illuminated operation. Designed for panel mounting with straight PC pin termination, operating within a -30°C to 85°C temperature range.
ITT 7201L2YCGE22 technical specifications.
| Actuator Color | Black |
| Actuator Length | 13.97mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Nickel |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7201L2YCGE22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.