DPDT toggle switch featuring a standard round, black actuator with a 23.12mm length, constructed from brass and plastic. Offers silver contacts with silver plating, rated for 5A and 100000 electrical cycles. Operates across a temperature range of -30°C to 85°C, with AC voltage ratings of 120V and 250V, and a DC rating of 28V. Mountable via panel, vertical, or brackets, with PC pin termination. Available in illuminated and non-illuminated configurations, this RoHS compliant component is supplied in bulk packaging.
ITT 7201L3DAV2QE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 23.12mm |
| Actuator Material | Brass, Plastic |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7201L3DAV2QE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.