DPDT toggle switch featuring a straight, standard round actuator with a black finish. Offers a 5A current rating and a 250V AC / 28V DC voltage rating. Contact material is silver with gold, silver, and nickel plating, providing an electrical life of 100,000 cycles. Designed for panel mounting with PC pin termination and operates within a temperature range of -30°C to 85°C. Illuminated and non-illuminated options available.
ITT 7201L3DCGE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 23.12mm |
| Actuator Material | Brass, Plastic |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Nickel |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7201L3DCGE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.