
DPDT toggle switch featuring a round, black lever with a brass and plastic construction, extending 21.34mm. This panel-mount switch offers solder lug termination and a straight orientation, rated for 20VAC/20VDC with a 0.4VA contact rating. Experience a robust electrical life of 100,000 cycles with gold and nickel plated copper alloy contacts. Operating within a -30°C to 85°C temperature range, this RoHS compliant component is suitable for both illuminated and non-illuminated applications.
ITT 7201L3YZBE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 21.34mm |
| Actuator Material | Brass, Plastic |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 11.43mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7201L3YZBE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.