DPDT toggle switch featuring a 5A current rating at 120V AC and 28V DC. This illuminated or non-illuminated switch offers a thermoplastic actuator with a 13.49mm length and flat anti-rotation design. Silver contacts ensure reliable performance with an electrical life of 100,000 cycles. Mounting is via through-hole with brackets, and termination is PC pin.
ITT 7201L41Y9V3QE2 technical specifications.
| Actuator Length | 13.49mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 11.43mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 16.26mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7201L41Y9V3QE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.