
DPDT toggle switch featuring a 5A current rating and 250VAC/28VDC voltage ratings. Offers a 120VAC voltage rating and a quick connect termination. Actuator is flat, anti-rotation thermoplastic with a 13.49mm length. Contact material is silver with silver plating, providing an electrical life of 100,000 cycles. Panel mount design with a 12.7mm length and 11.43mm depth.
ITT 7201L41YZ3QE3 technical specifications.
| Actuator Length | 13.49mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 11.43mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7201L41YZ3QE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
