DPDT toggle switch with a 20V AC/DC rating and 0.4VA contact rating. Features gold/nickel plated copper alloy contacts and PC pin termination. The black thermoplastic actuator is flat, anti-rotation, and measures 21.29mm. Operates between -30°C and 85°C with an electrical life of 100,000 cycles. RoHS compliant and non-illuminated.
ITT 7201L42DCBE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 21.29mm |
| Actuator Material | Thermoplastic, Plastic |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7201L42DCBE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.