DPDT toggle switch featuring a standard round, chrome-plated brass actuator with a 23.12mm length. Offers gold and nickel plated copper alloy contacts, rated for 20V AC/DC, with an electrical life of 100,000 cycles. Mounts via through-hole or PC mount with PC pin terminations. Operates within a temperature range of -30°C to 85°C and is RoHS compliant. Available in illuminated and non-illuminated configurations.
ITT 7201LD9CBE technical specifications.
| Actuator Length | 23.12mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 11.43mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, PC Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7201LD9CBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.