DPDT toggle switch with a straight, standard round brass actuator featuring chrome plating and a solder lug termination. This panel-mount component offers a 20VAC/20VDC voltage rating and 0.4VA contact rating, with gold and nickel plated copper alloy contacts for enhanced conductivity. Designed for a 100,000-cycle electrical life, it operates within a -30°C to 85°C temperature range and supports both illuminated and non-illuminated configurations.
ITT 7201LYZBE technical specifications.
| Actuator Length | 21.34mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 11.43mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 7201LYZBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.