DPDT toggle switch featuring a black, standard round brass actuator with a 5.08mm length. Offers silver contacts with silver plating, rated for 5A and 250V AC / 28V DC, with an electrical life of 100,000 cycles. Mounts vertically to panels with brackets, utilizes PC pin termination, and is IP67 waterproof and dust-tight rated. Available in illuminated and non-illuminated configurations, operating between -30°C and 85°C.
ITT 7201MCWAV2QE22 technical specifications.
| Actuator Color | Black |
| Actuator Length | 5.08mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7201MCWAV2QE22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.