DPDT toggle switch featuring PC pin termination and a straight, panel mount orientation. Rated for 20VAC and 20VDC with a 0.4VA contact rating and 100,000 electrical cycles. Constructed with a brass, chrome-plated round lever and gold/nickel plated copper alloy contacts. Operating temperature range from -30°C to 85°C, with IP67, waterproof, and dust-tight ratings.
ITT 7201MCWCBE technical specifications.
| Actuator Length | 5.08mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 11.81mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7201MCWCBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.