DPDT toggle switch with a straight, through-hole mounting orientation and PC pin termination. Features a 5A current rating and a 250VAC/28VDC voltage rating, with an electrical life of 100,000 cycles. The brass, chrome-plated actuator is 6.86mm long, and contacts are silver with silver plating. Operates between -30°C and 85°C, offering illuminated and non-illuminated options.
ITT 7201MD9V3QE technical specifications.
| Actuator Length | 6.86mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7201MD9V3QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.