
DPDT toggle switch featuring a standard round, brass chrome-plated actuator with a 6.86mm length. This illuminated or non-illuminated switch offers gold and nickel plated copper alloy contacts, a PC pin termination, and a 20V AC/DC voltage rating. Designed for panel or bracket mounting, it boasts an electrical life of 100,000 cycles and operates within a temperature range of -30°C to 85°C.
ITT 7201MDV2BE technical specifications.
| Actuator Length | 6.86mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 11.43mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 19.56mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7201MDV2BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
