DPDT toggle switch featuring a straight, standard round brass chrome-plated actuator with a 4.57mm length. Offers silver contacts with silver plating, rated for 5A at 250V AC and 28V DC. Electrical life is 100,000 cycles, with operating temperatures from -30°C to 85°C. Panel mount design with PC pin termination, available in illuminated and non-illuminated options.
ITT 7201MH3CQE technical specifications.
| Actuator Length | 4.57mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 11.43mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7201MH3CQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.