DPDT toggle switch featuring PC pins for PC mounting with threads. Rated for 20VAC and 20VDC, with a 0.4VA contact rating and a gold/nickel plated copper alloy contact material. Offers a standard round brass actuator with black color and 5.08mm length, operating within a -30°C to 85°C temperature range. Provides 100,000 electrical cycles and supports both illuminated and non-illuminated functionality.
ITT 7201MYCBE22 technical specifications.
| Actuator Color | Black |
| Actuator Length | 5.08mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 11.43mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7201MYCBE22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.