DPDT toggle switch featuring a straight, standard round brass actuator with chrome plating, measuring 5.08mm in length. Offers a 5A current rating and a 250V AC / 28V DC maximum voltage rating, with a 120V AC rating specified. Contact material is silver with gold, silver, and nickel plating options, providing an electrical life of 100,000 cycles. Suitable for panel mounting with wire wrap termination, operating between -30°C and 85°C, and available in illuminated or non-illuminated configurations.
ITT 7201MYWGE technical specifications.
| Actuator Length | 5.08mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Nickel |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Wire Wrap |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7201MYWGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.