DPDT toggle switch with straight, flat anti-rotation brass chrome-plated actuator (21.33mm length). Features copper alloy contacts with gold/nickel plating, offering 100,000 electrical cycles. Rated for 20V AC/DC, with IP67, waterproof, and dust-tight sealing. Operates between -30°C and 85°C, with PC pin termination and panel mount orientation. Illuminated and non-illuminated options available.
ITT 7201P1CWCBI technical specifications.
| Actuator Length | 21.33mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7201P1CWCBI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.