DPDT toggle switch with a straight, PC pin termination and panel mount orientation. Features a 21.33mm flat anti-rotation brass, chrome-plated actuator. Offers a 5A current rating, 100,000 cycle electrical life, and is rated for 250V AC / 28V DC. Contact material is silver with gold and silver plating, and the switch is IP67, waterproof, and dust-tight rated. Operates within a temperature range of -30°C to 85°C.
ITT 7201P1CWCQE technical specifications.
| Actuator Length | 21.33mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7201P1CWCQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.