DPDT toggle switch featuring a straight, flat anti-rotation brass actuator with chrome plating, measuring 23.11mm in length. This PC mount switch offers PC pin termination and a 20VAC/20VDC voltage rating with a 0.4VA contact rating. Constructed with a copper alloy contact material and gold/nickel plating, it provides 100,000 electrical cycles and operates within a -30°C to 85°C temperature range. Mounting options include through-hole with brackets, and it supports both illuminated and non-illuminated configurations.
ITT 7201P1D9V6BE technical specifications.
| Actuator Length | 23.11mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 11.43mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 19.56mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7201P1D9V6BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.