DPDT toggle switch featuring a 5A current rating and 250V AC / 28V DC maximum voltage. Offers a 120V AC voltage rating and 28V DC rated voltage. Includes a flat, anti-rotation brass actuator with chrome plating, measuring 21.33mm in length. Contact material is silver with gold and silver plating, providing 100,000 electrical cycles. Panel mount design with solder termination, suitable for illuminated or non-illuminated applications.
ITT 7201P1HZQE technical specifications.
| Actuator Length | 21.33mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Depth | 11.43mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7201P1HZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.