
DPDT toggle switch featuring a straight, flat anti-rotation brass actuator with black coloring. Rated for 5A at 250VAC and 28VDC, with a silver contact material and gold/silver plating. Offers a 100,000-cycle electrical life, panel mount, and solder termination. Operates within a -30°C to 85°C temperature range, with illumination options available.
ITT 7201P1YZQE22 technical specifications.
| Actuator Color | Black |
| Actuator Length | 21.33mm |
| Actuator Material | Brass |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7201P1YZQE22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.