
DPDT toggle switch with a straight, panel-mount orientation and solder termination. Features a black, flat anti-rotation brass actuator measuring 21.33mm. Offers a 5A current rating and electrical life of 100,000 cycles. Contact material is silver with gold and silver plating, supporting AC voltage ratings up to 250V and DC up to 28V. Operates within a temperature range of -30°C to 85°C.
ITT 7201P1YZQI2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 21.33mm |
| Actuator Material | Brass |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7201P1YZQI2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.