DPDT toggle switch featuring a flat, anti-rotation brass actuator with chrome plating, measuring 13.21mm in length. Contacts are copper alloy with gold and nickel plating, offering an electrical life of 100,000 cycles. This through-hole mount switch operates on-on with a 20V AC/DC voltage rating and a temperature range of -30°C to 85°C. Termination is via PC pins.
ITT 7201P3D9CBE technical specifications.
| Actuator Length | 13.21mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 11.43mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, PC Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 7201P3D9CBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.