DPDT toggle switch featuring a straight, through-hole mount with brackets and PC pin termination. This illuminated or non-illuminated switch offers a 20V AC/DC voltage rating and a copper alloy contact material with gold/nickel plating. The black, brass flat anti-rotation actuator measures 13.21mm in length, and the component operates within a -30°C to 85°C temperature range with an electrical life of 100,000 cycles.
ITT 7201P3D9V3BE22 technical specifications.
| Actuator Color | Black |
| Actuator Length | 13.21mm |
| Actuator Material | Brass |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7201P3D9V3BE22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.