DPDT toggle switch featuring a flat, anti-rotation brass actuator with chrome plating and a 13.21mm length. Offers PC pin termination for PC mounting with bracket and threads, rated for 5A at 250VAC and 28VDC. Contact material is silver with silver plating, providing an electrical life of 100,000 cycles. Operating temperature range spans from -30°C to 85°C.
ITT 7201P3DAV2QE technical specifications.
| Actuator Length | 13.21mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Package/Case | Epoxy |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 41.02mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 11.43mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7201P3DAV2QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.