DPDT toggle switch featuring a flat, anti-rotation brass actuator with a black finish and 13.21mm length. This PC mount switch offers gold and nickel plated copper alloy contacts, a 20VAC/20VDC rating, and a 0.4VA power capacity. Designed for panel mounting with brackets and threads, it provides straight orientation and PC pin termination. The switch boasts an electrical life of 100,000 cycles and operates within a temperature range of -30°C to 85°C.
ITT 7201P3DV3BE22 technical specifications.
| Actuator Color | Black |
| Actuator Length | 13.21mm |
| Actuator Material | Brass |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 11.43mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 16.26mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7201P3DV3BE22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.