DPDT toggle switch featuring a flat, anti-rotation brass lever with chrome plating, measuring 13.21mm in length. This PC mountable component offers silver contacts with gold, silver, tin, and lead plating, rated for 5A at 250VAC or 28VDC, with an electrical life of 100,000 cycles. Designed for panel mounting with brackets and threads, it operates within a temperature range of -30°C to 85°C.
ITT 7201P3DV81ME technical specifications.
| Actuator Length | 13.21mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Tin, Lead |
| Current Rating | 5A |
| Depth | 11.43mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 19.56mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7201P3DV81ME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.