DPDT toggle switch featuring a 5A max current rating and 250V AC / 28V DC voltage rating. Offers a robust 100,000 cycle electrical life with silver contacts plated in gold and nickel. Panel mountable with PC pin termination, this switch operates between -30°C and 85°C. Available in illuminated and non-illuminated configurations with a 10.92mm flat anti-rotation brass actuator.
ITT 7201P3H3V3GE technical specifications.
| Actuator Length | 10.92mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Depth | 11.43mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 16.26mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7201P3H3V3GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.