DPDT toggle switch featuring a flat, anti-rotation brass lever with chrome plating, measuring 11.43mm in length. This panel-mount switch offers solder lug termination with a straight orientation and a 20VAC/20VDC rating, supporting 0.4VA. Constructed with a copper alloy contact material and gold/nickel plating, it boasts an electrical life of 100,000 cycles and operates within a -30°C to 85°C temperature range.
ITT 7201P3HZBE technical specifications.
| Actuator Length | 11.43mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 11.43mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7201P3HZBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.