DPDT toggle switch with solder termination, rated for 20V AC/DC and 0.4VA. Features a black brass flat anti-rotation actuator with a 11.43mm length. Copper alloy contacts with gold and nickel plating ensure 100,000 electrical cycles. Operates within a -30°C to 85°C temperature range. Panel mountable with a straight orientation.
ITT 7201P3Y1ZBE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 11.43mm |
| Actuator Material | Brass |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7201P3Y1ZBE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.