DPDT toggle switch with PC pins and bracket mounting. Features a flat, anti-rotation brass actuator with chrome plating, measuring 11.43mm. Offers a 5A current rating at 250VAC/28VDC, with silver contacts and gold/silver/tin/lead plating. Rated for 100,000 electrical cycles and operates between -30°C and 85°C.
ITT 7201P3Y9AME technical specifications.
| Actuator Length | 11.43mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Tin, Lead |
| Current Rating | 5A |
| Depth | 37.47mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7201P3Y9AME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.