DPDT toggle switch with a 5A current rating and 120V AC / 28V DC voltage rating. Features a flat, anti-rotation brass actuator with chrome plating and PC pin termination for through-hole mounting. Offers a right-angle orientation and silver contacts with tin/silver plating, providing 100,000 electrical cycles. Operates within a -30°C to 85°C temperature range.
ITT 7201P3Y9AQE technical specifications.
| Actuator Length | 11.43mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Tin, Silver |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 7201P3Y9AQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.