DPDT toggle switch with an On-On function, featuring a 5A current rating and a 250V AC / 28V DC maximum voltage rating. This illuminated or non-illuminated switch offers a 12.7mm length and 11.43mm actuator length, constructed with brass and chrome for the flat anti-rotation actuator. Contacts are silver with gold and nickel plating, providing an electrical life of 100,000 cycles. Designed for through-hole or PC mounting with PC pin termination, this RoHS compliant component operates within a -30°C to 85°C temperature range.
ITT 7201P3Y9CGE technical specifications.
| Actuator Length | 11.43mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 5A |
| Depth | 11.43mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PC Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7201P3Y9CGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.