DPDT toggle switch featuring a straight, flat anti-rotation brass actuator with chrome plating, measuring 11.43mm in length. This PC mount switch offers silver contacts with gold and silver plating, rated for 5A at 250VAC and 28VDC, with an electrical life of 100,000 cycles. Operating within a temperature range of -30°C to 85°C, it includes PC pins for termination and is suitable for through-hole mounting with brackets.
ITT 7201P3Y9V6QE technical specifications.
| Actuator Length | 11.43mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Depth | 11.43mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 19.56mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 7201P3Y9V6QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.