DPDT toggle switch featuring a flat, anti-rotation brass actuator with a black finish and 11.43mm length. This PC mountable switch offers gold and nickel plated copper alloy contacts, rated for 20VAC/20VDC at 0.4VA, with a 100,000 cycle electrical life. Designed for straight orientation with PC pins for termination, it supports panel mounting with brackets and threads, operating between -30°C and 85°C.
ITT 7201P3YV7BE22 technical specifications.
| Actuator Color | Black |
| Actuator Length | 11.43mm |
| Actuator Material | Brass |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 11.43mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 19.56mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7201P3YV7BE22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.