DPDT toggle switch featuring a straight, non-illuminated flat anti-rotation brass actuator with chrome plating and a 11.43mm length. This switch offers a 5A max current rating and a 250V AC / 28V DC voltage rating, with solder termination. Designed for panel mounting, it boasts an electrical life of 100,000 cycles and operates within a temperature range of -30°C to 85°C. The contact material and plating are silver, and the component is RoHS compliant.
ITT 7201P3YZQE technical specifications.
| Actuator Length | 11.43mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 11.43mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7201P3YZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.