DPDT toggle switch with a straight, panel-mount orientation and a 6.35mm flat anti-rotation brass actuator. Features silver contacts with gold and silver plating, rated for 5A and up to 250V AC / 28V DC. Offers 100,000 electrical cycles and is available in illuminated or non-illuminated configurations. This waterproof and dust-tight component, rated IP67, operates between -30°C and 85°C and is RoHS compliant.
ITT 7201P4CWZQES technical specifications.
| Actuator Length | 6.35mm |
| Actuator Material | Brass |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7201P4CWZQES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.