DPDT toggle switch with a straight, through-hole mounting orientation and PC pin termination. Features a black, brass flat anti-rotation actuator measuring 8.13mm in length. Offers a 20V AC/DC voltage rating and a 100000-cycle electrical life. Contact material is copper alloy with gold and nickel plating, supporting both illuminated and non-illuminated operation. Operates within a -30°C to 85°C temperature range and is RoHS compliant.
ITT 7201P4D9V3BE22 technical specifications.
| Actuator Color | Black |
| Actuator Length | 8.13mm |
| Actuator Material | Brass |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7201P4D9V3BE22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.