DPDT toggle switch featuring a straight, flat anti-rotation brass actuator with a black finish and 6.35mm length. Offers a 5A current rating and a 100000 cycle electrical life. Contact material is silver with gold and silver plating, supporting up to 250V AC and 28V DC. Designed for panel mounting with solder termination, this illuminated or non-illuminated switch operates between -30°C and 85°C.
ITT 7201P4Y1ZQE22 technical specifications.
| Actuator Color | Black |
| Actuator Length | 6.35mm |
| Actuator Material | Brass |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7201P4Y1ZQE22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.