
DPDT toggle switch with a 5A current rating and 250VAC/28VDC voltage rating. Features a 6.35mm brass, chrome-plated flat anti-rotation actuator and PC pin terminations. Offers a 100,000 cycle electrical life, operating between -30°C and 85°C. Available with or without illumination, this RoHS compliant component mounts via through-hole or brackets with a right-angle orientation.
ITT 7201P4Y9ASE technical specifications.
| Actuator Length | 6.35mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7201P4Y9ASE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.