DPDT toggle switch with a straight, PC pin termination and panel mount. Features a 5A current rating, 120V AC / 28V DC voltage rating, and a 100,000 cycle electrical life. Actuator is flat, anti-rotation, made of chrome-plated brass with a 6.35mm length. Contact material is silver with gold and silver plating. Operates between -30°C and 85°C, is lead-free, RoHS compliant, and available illuminated or non-illuminated.
ITT 7201P4YCQE technical specifications.
| Actuator Length | 6.35mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7201P4YCQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.