DPDT toggle switch featuring a straight, standard round brass chrome-plated actuator with a 10.67mm length. Offers a 5A current rating and a 100,000 cycle electrical life. Contact material is silver with silver plating, supporting AC voltage ratings up to 250V and DC voltage ratings up to 28V. Panel mountable with wire wrap termination, this switch is rated IP67, waterproof, and dust-tight, with an operating temperature range of -30°C to 85°C.
ITT 7201SCWW4QE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Wire Wrap |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 7201SCWW4QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.