DPDT toggle switch featuring PC pins for termination and a right-angle orientation. This component offers a 20VAC/20VDC voltage rating with a 0.4VA power capacity and a 100,000-cycle electrical life. It includes a brass, chrome-plated round lever actuator and copper alloy contacts with gold and nickel plating. Mounting is supported via through-hole with brackets, and the switch operates within a -30°C to 85°C temperature range.
ITT 7201SD9ABE technical specifications.
| Actuator Length | 12.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 36.71mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7201SD9ABE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.