DPDT toggle switch featuring PC pin termination for vertical PC mount with bracket. Rated for 20VAC/20VDC at 0.4VA, with a maximum current of 5A. Offers a 100,000 cycle electrical life and operates within a -30°C to 85°C temperature range. Equipped with a brass, chrome-plated round lever actuator measuring 12.45mm.
ITT 7201SD9AV2KE technical specifications.
| Actuator Length | 12.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold, Nickel |
| Depth | 40.26mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 11.43mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 7201SD9AV2KE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.