DPDT toggle switch featuring a 5A current rating and 250V AC / 28V DC voltage rating. Offers a 120V AC rating and 28V DC rated voltage. Contact material is silver with gold, silver, and nickel plating, providing 100,000 electrical cycles. Mounting options include through-hole and brackets, with PC pin termination. Actuator is standard round brass with chrome plating, measuring 12.45mm in length. Operating temperature range is -30°C to 85°C.
ITT 7201SD9AW1GE technical specifications.
| Actuator Length | 12.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Nickel |
| Current Rating | 5A |
| Depth | 36.71mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7201SD9AW1GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.