DPDT toggle switch featuring PC pin termination for PC mounting. Rated for 5A at 250VAC and 28VDC, with a 0.4VA contact rating. Includes a standard round brass, chrome-plated actuator with a 12.45mm length. Offers gold, silver, and nickel contact plating for enhanced conductivity and durability, with an electrical life of 100,000 cycles. Operates within a temperature range of -30°C to 85°C.
ITT 7201SD9CGI technical specifications.
| Actuator Length | 12.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Nickel |
| Current Rating | 5A |
| Depth | 11.43mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PC Mount |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7201SD9CGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.