DPDT toggle switch featuring a standard round brass, chrome-plated actuator with a 12.45mm length. Offers a 5A current rating and 250VAC/28VDC voltage ratings. Contact material is silver with silver plating, providing an electrical life of 100,000 cycles. Mounts via panel or brackets, with straight orientation and PC pin termination. Operates within a -30°C to 85°C temperature range and is RoHS compliant.
ITT 7201SDV31QE technical specifications.
| Actuator Length | 12.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 11.43mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 16.26mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7201SDV31QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.