DPDT toggle switch featuring a standard round, brass and chrome-plated lever with a 12.45mm actuator length. This PC mountable switch offers gold and nickel plated copper alloy contacts, rated for 20VAC and 20VDC at 0.4VA, with an electrical life of 100,000 cycles. Designed for straight orientation, it includes PC pins for termination, panel mounting with bracket and threads, and operates within a temperature range of -30°C to 85°C.
ITT 7201SDV4BE technical specifications.
| Actuator Length | 12.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 11.43mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 16.26mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7201SDV4BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.